- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1419261
1419261
Phoenix Contact
Coupling housings D7 - with single locking latch - material: PA - protective cover material: PA - cable outlets: 1 - straight ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coupling housings D7 - with single locking latch - material: PA - protective cover material: PA - cable outlets: 1 - straight - height: 76 mm - cable gland: with - support sleeve: no - 1x M20 - protective cover: yes - Standard - for socket inserts
Search Keywords: 1419261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1419261
-
Alias/AKA:HCSTAD07CHWSCF1TGM20PLBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Dimension:34.2 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/23/26