- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1419257
1419257
Phoenix Contact
Sleeve housing D7 - for single locking latch - material: PA - cable outlets: 1 - lateral - height: 54.5 mm - cable gland: with ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sleeve housing D7 - for single locking latch - material: PA - cable outlets: 1 - lateral - height: 54.5 mm - cable gland: with - support sleeve: no - 1x M20 - Standard
Search Keywords: 1419257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1419257
-
Alias/AKA:HCSTAD07HHFS1SGM20PLBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Operating Temperature:-40 to 125 °C
-
Dimension:26.5 x 54.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,195
can ship
Minimum Order Quantity:
5
10 Weeks
can ship
7/17/26
Tariffs may apply for U.S. shipments