Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1419250

Panel mounting base D7 - with single locking latch - material: Die-cast aluminum - salt water resistant - protective cover mat ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Panel mounting base D7 - with single locking latch - material: Die-cast aluminum - salt water resistant - protective cover material: PA - height: 25.5 mm - cable gland: none - support sleeve: no - protective cover: yes - Standard - for pin inserts
Search Keywords: 1419250
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1419250
Alias/AKA: HC-STA-D07-BWSCM-EL-AL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1419250 RoHS compliant?
Yes, 1419250 is RoHS compliant.
What is the lead time for 1419250?
The standard lead time for 1419250 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
30   can ship 3/15/27
31 Weeks can ship 6/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$20.28
5 +
$19.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!