Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1419249

Panel mounting base D7 - with single locking latch - material: Die-cast aluminum - salt water resistant - height: 25.5 mm - ca ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Panel mounting base D7 - with single locking latch - material: Die-cast aluminum - salt water resistant - height: 25.5 mm - cable gland: none - support sleeve: no - Standard
Search Keywords: 1419249
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1419249
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Housing
  • Dimension:
    N/A
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1419249 RoHS compliant?
Yes, 1419249 is RoHS compliant.
What is the lead time for 1419249?
The standard lead time for 1419249 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
80   can ship 12/30/26
Minimum Order Quantity:
2
16 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
2
$6.42
10 +
$6.10
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!