- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1419242
1419242
Phoenix Contact
Feed-through header D7 - with single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - s ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through header D7 - with single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 60.5 mm - cable gland: none - support sleeve: yes - 1x M20 - Standard
Search Keywords: 1419242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1419242
-
Alias/AKA:HCSTAD07CHPWS1TGM20ELAL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Dimension:N/A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
2
13 Weeks
can ship
9/7/26