Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1419235

Sleeve housing D7 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sleeve housing D7 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral - height: 52.8 mm - cable gland: none - support sleeve: yes - 1x M20 - Standard
Search Keywords: 1419235
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1419235
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Sleeve Housing
  • Dimension:
    34.2 x 40.7 x 52.8 mm
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1419235 RoHS compliant?
Yes, 1419235 is RoHS compliant.
What is the lead time for 1419235?
The standard lead time for 1419235 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
10 Weeks can ship 11/23/26
Backorder
Price (USD)
Qty
Unit Price
2
$9.08
10 +
$8.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!