Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1419229

Sleeve housing D7 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straigh ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sleeve housing D7 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 60.5 mm - cable gland: none - support sleeve: yes - 1x M20 - Standard
Search Keywords: 1419229
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1419229
Alias/AKA: HCSTAD07HHFS1TTM20ELAL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Sleeve Housing
Operating Temperature: -40 to 125 °C
Dimension: 26.9 x 34.2 x 60.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1419229 RoHS compliant?
Yes, 1419229 is RoHS compliant.
What is the lead time for 1419229?
The standard lead time for 1419229 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 138
Can Ship immediately
Manufacturer Stock:
11,289 can ship
Minimum Order Quantity:
3
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$5.20
15 +
$4.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!