Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1419184

Panel mounting frame set - type: RJ45 - IP67 - version 1 - degree of protection: IP67 - number of positions: 8 - 1 Gbps - CAT ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 10/31/2026
Packaging
Certificate of Compliance
Description +
Panel mounting frame set - type: RJ45 - IP67 - version 1 - degree of protection: IP67 - number of positions: 8 - 1 Gbps - CAT5 (IEC 11801:2002) - material: Zinc die-cast - connection method: Coupling
Search Keywords: 1419184
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1419184
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    IP67 RJ-45
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    SKT
  • Number of Contacts:
    8
  • Operating Temperature:
    -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1419184 discontinued?
Yes, 1419184 from Phoenix Contact is discontinued (end-of-life October 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1419184 RoHS compliant?
Yes, 1419184 is RoHS compliant.
What is the lead time for 1419184?
The standard lead time for 1419184 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 10/31/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 11/12/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$90.56
5 +
$86.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!