- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1419182
Phoenix Contact
1419182
RJ45 connector - degree of protection: IP67 - number of positions: 8 - CAT5 (IEC 11801:2002) - material: Zinc die-cast - conne ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1419182
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:72 VDC
-
Maximum Current Rating:1.75 A
-
Operating Temperature:-40 to 70 °C
-
End of Life: Final orders must be placed by 10/31/2026