- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1419152
1419152
Phoenix Contact
Network cable - EtherCAT<sup>®</sup> CAT5 (100 Mbps) - 4-position - PVC - green RAL 6018 - shielded - free cable end - on free ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Network cable - EtherCAT® CAT5 (100 Mbps) - 4-position - PVC - green RAL 6018 - shielded - free cable end - on free cable end - cable length: 100 m
Search Keywords: 1419152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1419152
-
Alias/AKA:VS-OE-OE-93G-100-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:N/A
-
Cable Length:100 m
-
Maximum Current Rating:N/A
-
Type:Ethernet Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/16/26