Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Phoenix Contact

DIN rail adapter - type: RJ45 - degree of protection: IP20 - number of positions: 8 - 10 Gbps - CAT6<sub>A</sub> - material: P ...

+ see all
  • RoHS Unknown
  • Packaging
  • Discontinued & Replaced
  • CofC Guarantee

Datasheet |

Product Guides
  • This product is not in stock and cannot be back-ordered.

Price Match Guarantee - we’ll meet or beat any authorized Competitor’s published price.
1100077
RECOMMENDED REPLACEMENT
1100077
DIN rail adapter - degree of protection: IP20 - number of positi