- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1419001
Phoenix Contact
1419001
RJ45 connector - IP20 - CAT6<sub>A</sub> - 8-pos. - with QUICKON fast connection technology - for 26 ... 24 AWG 1-wire and 7-w ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1419001 |
| Alias/AKA: | VS-08-RJ45-10G/Q |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | RJ-453816 |
| Body Orientation: | Straight3793 |
| Mounting: | Cable Mount3806 |
| Gender: | PL3798 |
| Number of Contacts: | 8 |
| Maximum Voltage Rating: | 723804VDC |
| Maximum Current Rating: | 1.75 A |
| Operating Temperature: | -40 to 70 °C |