- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1418984
Phoenix Contact
1418984
RJ45 socket insert - type: RJ45 - degree of protection: IP20 - number of positions: 8 - 10 Gbps - CAT6<sub>A</sub> - material: ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1418984
-
Alias/AKA:CUC-F-J1ZNI-S/R4IDC8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:1000 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-10 to 60 °C