- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1418853
Phoenix Contact
1418853
Male insert RJ45 - CAT6<sub>A</sub> - 10 Gigabit
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1418853 |
| Alias/AKA: | VS-08-RJ45-10G/C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Type: | RJ-45 |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | F |
| Number of Contacts: | 8 |
| Operating Temperature: | -25 to 60 °C |