Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1418788

D-SUB crimp contact - connection method: Crimp connection - connection cross section: AWG 24- 20

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D-SUB crimp contact - connection method: Crimp connection - connection cross section: AWG 24- 20
Search Keywords: 1418788
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1418788
  • Alias/AKA:
    CUC-DSC-J1BAU-S/DSC24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Type:
    N/A
  • Gender:
    SKT3470
  • Contact Size:
    N/A
  • Wire Size:
    20-24 AWG
  • Contact Material:
    Copper Alloy3465
  • Contact Plating:
    Gold Over Nickel3466
  • Maximum Current Rating:
    5 A
  • Termination Method:
    Crimp3483
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1418788 RoHS compliant?
Yes, 1418788 is RoHS compliant.
What is the lead time for 1418788?
The standard lead time for 1418788 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Can Ship immediately
On Order:
427   can ship 12/2/26
Minimum Order Quantity:
10
30 Weeks can ship 4/13/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$1.22
100 +
$1.16
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!