- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1418786
Phoenix Contact
1418786
D-SUB crimp contact - connection method: Crimp connection - connection cross section: AWG 24- 20
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
D-SUB crimp contact - connection method: Crimp connection - connection cross section: AWG 24- 20
Search Keywords: 1418786
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1418786
-
Alias/AKA:CUC-DSC-C1BAU-S/DSC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is 1418786 RoHS compliant?
Yes, 1418786 is RoHS compliant.
What is the lead time for 1418786?
The standard lead time for 1418786 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,562
Can Ship immediately
Minimum Order Quantity:
20
5 Weeks
can ship
10/20/26
CUSTOMERS
ALSO BOUGHT