- Home ›
- All Products›
- 1418413
Available Replacements
Phoenix Contact
1418413
PROFINET patch cable - shielded - star-quad - 22 AWG stranded (7-wire) - green - straight RJ45 male connector/IP20 to straight ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
PROFINET patch cable - shielded - star-quad - 22 AWG stranded (7-wire) - green - straight RJ45 male connector/IP20 to straight RJ45 male connector/IP20 - length: 0.3 m
Search Keywords: 1418413
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1418413 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1418413 discontinued?
Yes, 1418413 from Phoenix Contact is discontinued (end-of-life December 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1418413?
The recommended replacement for 1418413 is 1113825 from Phoenix Contact, available from OnlineComponents.com.
Is 1418413 RoHS compliant?
Yes, 1418413 is RoHS compliant.
What is the lead time for 1418413?
The standard lead time for 1418413 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.