- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1418094
1418094
Phoenix Contact
DIN rail adapter - type: RJ45 - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT6 - material: PC-GF - connec ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
DIN rail adapter - type: RJ45 - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT6 - material: PC-GF - connection method: Coupling - color: gray
Search Keywords: 1418094
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1418094
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45 Coupler
-
Body Orientation:Straight
-
Mounting:DIN Rail
-
Pitch:N/R
-
Gender:N/A
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-10 to 60 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT