- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 1418080
1418080
Phoenix Contact
Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug straight M12 SP ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: A - on Plug straight M12 SPEEDCON / IP67 - coding: A - cable length: 5 m
Search Keywords: 1418080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1418080
-
Alias/AKA:NBC-M12MS-5-0-94BM12MS-US
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
5 Weeks
can ship
7/15/26