- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 1418076
1418076
Phoenix Contact
Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug straight M12 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: D - on Plug straight M12 SPEEDCON / IP67 - coding: D - cable length: 5 m
Search Keywords: 1418076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1418076
-
Alias/AKA:NBCM12MSD5093EM12MSDUS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
5 Weeks
can ship
7/8/26
CUSTOMERS
ALSO BOUGHT