- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1417877
1417877
Phoenix Contact
Connector - 5-position - shielded - Socket straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel- ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - 5-position - shielded - Socket straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg11 - external cable diameter 8 mm ... 10 mm
Search Keywords: 1417877
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1417877
-
Alias/AKA:SACC-M12FS-5CON-PG11-SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/7/26
CUSTOMERS
ALSO BOUGHT