- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1417664
Phoenix Contact
1417664
Counter nut - material: PA 6 GF 30 - for threads M40 x 1.5 - color: lightgrey RAL 7035
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1417664
-
Alias/AKA:A-INL-M40-P-LG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Nut
-
Color:Light Gray
-
Body Material:Polyamide