- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1417654
1417654
Phoenix Contact
Cable gland - cable gland material: PA - external cable diameter 11 mm ... 17 mm - shielding: no - connecting thread: M25 x 1. ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland - cable gland material: PA - external cable diameter 11 mm ... 17 mm - shielding: no - connecting thread: M25 x 1.5 - color: lightgrey RAL 7035
Search Keywords: 1417654
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1417654
-
Alias/AKA:G-INS-M25-M68N-PNES-LG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Cable Gland
-
Color:Light Gray
-
Body Material:Polyamide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
768
can ship
Minimum Order Quantity:
25
Order Increment:
5
2 Weeks
can ship
6/22/26