- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1417652
1417652
Phoenix Contact
Cable gland - cable gland material: PA - external cable diameter 3 mm ... 6.5 mm - shielding: no - connecting thread: M12 x 1. ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland - cable gland material: PA - external cable diameter 3 mm ... 6.5 mm - shielding: no - connecting thread: M12 x 1.5 - color: lightgrey RAL 7035
Search Keywords: 1417652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1417652
-
Alias/AKA:G-INS-M12-S68N-PNES-LG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Cable Gland1849
-
Color:Light Gray1841
-
Body Material:Polyamide1839
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
10
2 Weeks
can ship
5/21/26
Tariffs may apply for U.S. shipments