Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1417433

Contact insert module - number of positions: 3 - Socket - Pin - application: Pneumatics - for internal hose diameter of 1.6 / ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact insert module - number of positions: 3 - Socket - Pin - application: Pneumatics - for internal hose diameter of 1.6 / 3 / 4 mm
Search Keywords: 1417433
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1417433
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Number of Contacts:
    3
  • Operating Temperature:
    -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1417433 RoHS compliant?
Yes, 1417433 is RoHS compliant.
What is the lead time for 1417433?
The standard lead time for 1417433 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54
Ships today, if you order in
Manufacturer Stock:
558 can ship
Minimum Order Quantity:
10
5 Weeks can ship 10/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.618
10
$2.380
50 +
$2.260
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!