Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1417401

RJ45 connector - IP20 - CAT5e - 8-pos. - with QUICKON fast connection technology; with packaging for end customers; for 26 ... ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RJ45 connector - IP20 - CAT5e - 8-pos. - with QUICKON fast connection technology; with packaging for end customers; for 26 ... 23 AWG 1-wire and 7-wire conductors - for a cable diameter of 4.5 mm ... 8.0 mm - marking TIA 568 B - color: black
Search Keywords: 1417401
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1417401
Alias/AKA: VS-08-RJ45-5-Q/IP20-EC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1417401 RoHS compliant?
Yes, 1417401 is RoHS compliant.
What is the lead time for 1417401?
The standard lead time for 1417401 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 11/27/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$24.16
5 +
$22.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!