- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1417400
1417400
Phoenix Contact
Module Carrier Frame - B16 - HC-M-B- 51mmX34.4mmX36.5mm - Die-Cast Zinc Alloy - Silver
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Module Carrier Frame - B16 - HC-M-B- 51mmX34.4mmX36.5mm - Die-Cast Zinc Alloy - Silver
Search Keywords: 1417400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1417400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Module Frame
-
Dimension:84.5 x 34.5 x 36.2 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT