- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1417398
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
1417398
Module carrier frame, Size B6, Type for the panel mounting side (a, b, c, ), 4 mm² 6 mm², Application Module carrier frame
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Module carrier frame, Size B6, Type for the panel mounting side (a, b, c, ), 4 mm² 6 mm², Application Module carrier frame
Search Keywords: 1417398
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1417398
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Module Carrier
-
Dimension:51 x 34.5 x 36.2 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 1417398 discontinued?
Yes, 1417398 from Phoenix Contact is discontinued (end-of-life January 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1417398?
The recommended replacement for 1417398 is 1182085 from Phoenix Contact, available from OnlineComponents.com.
Is 1417398 RoHS compliant?
Yes, 1417398 is RoHS compliant.
What is the lead time for 1417398?
The standard lead time for 1417398 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.