- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1417380
1417380
Phoenix Contact
Contact insert module - number of positions: PE - power contacts: 0 - control contacts: 0 - Socket - Axial screw connection - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact insert module - number of positions: PE - power contacts: 0 - control contacts: 0 - Socket - Axial screw connection - 25 mm² ... 70 mm² - application: PE transmission
Search Keywords: 1417380
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1417380
-
Alias/AKA:HC-M-01-AT-F-40-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:200 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
168
can ship
2 Weeks
can ship
5/25/26