- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1417379
Phoenix Contact
1417379
Contact insert module - number of positions: 1 - power contacts: 1 - control contacts: 0 - Socket - Axial screw connection - 1 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1417379
-
Alias/AKA:HC-M-01-AT-F-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:HEAVYCON Contact Insert Module
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:1
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:200 A
-
Operating Temperature:-40 to 125 °C