Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1417376

Contact insert module - number of positions: 2 - Socket - Crimp connection - 50 V - 10 A - 0.14 mm² ... 2.5 mm² - application: ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact insert module - number of positions: 2 - Socket - Crimp connection - 50 V - 10 A - 0.14 mm² ... 2.5 mm² - application: Data/signal - for using two HC-M-EMV-BU/3-9,5 EMC connectors (socket version - each 4-pos.)
Search Keywords: 1417376
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1417376
Alias/AKA: HC-M-02-EMC-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2
Type: Rectangular
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 2
Maximum Voltage Rating: 50 V
Maximum Current Rating: 10 A
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1417376 RoHS compliant?
Yes, 1417376 is RoHS compliant.
What is the lead time for 1417376?
The standard lead time for 1417376 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
20
6 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.313
20 +
$4.830
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!