- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1417374
1417374
Phoenix Contact
Contact insert module - number of positions: 2 - Pin - Crimp connection - 50 V - 10 A - 0.14 mm² ... 2.5 mm² - application: Da ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact insert module - number of positions: 2 - Pin - Crimp connection - 50 V - 10 A - 0.14 mm² ... 2.5 mm² - application: Data/signal - for using two HC-M-EMV-ST/3-9,5 EMC connectors (pin version - each 4-pos.)
Search Keywords: 1417374
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1417374
-
Alias/AKA:HC-M-02-EMC-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
2
2 Weeks
can ship
6/24/26