- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1417370
1417370
Phoenix Contact
Contact insert module - number of positions: 4xKOAX - power contacts: 0 - control contacts: 4 - Socket - Soldering and crimp c ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact insert module - number of positions: 4xKOAX - power contacts: 0 - control contacts: 4 - Socket - Soldering and crimp connection - 50 V - 2 A - 0.14 mm² ... 2.5 mm² - application: Signal
Search Keywords: 1417370
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1417370
-
Alias/AKA:HC-M-04-KT-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HEAVYCON Insert
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:4Coaxial
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/23/26