- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1417307
1417307
Phoenix Contact
Contact insert module - number of positions: 9 - type : D-SUB 9 - Socket - Screw connection - 50 V - 1 A - 0.08 mm² ... 0.5 mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact insert module - number of positions: 9 - type : D-SUB 9 - Socket - Screw connection - 50 V - 1 A - 0.08 mm² ... 0.5 mm² - application: Data
Search Keywords: 1417307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1417307
-
Alias/AKA:HC-M-DSUB-09-UT-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Silver
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
51
can ship
4 Weeks
can ship
7/6/26