- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1417296
Phoenix Contact
1417296
The 1417296 is a 2-position HEAVYCON socket contact insert module with an axial screw connection, rated for up to 70 A and 100 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1417296 |
| Alias/AKA: | HC-M-02-AT-F-16 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2 |
| Type: | HEAVYCON Contact Insert Module |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 2 |
| Maximum Voltage Rating: | 1000 V |
| Maximum Current Rating: | 70 A |
| Operating Temperature: | -40 to 125 °C |