- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1417274
Phoenix Contact
1417274
RJ45 socket insert - type: RJ45 - degree of protection: IP20 - number of positions: 8 - 10 Gbps - CAT6<sub>A</sub> - material: ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1417274 |
| Alias/AKA: | CUC-I-J1ZNI-S/R4IDC8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | RJ-45 |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | SKT |
| Number of Contacts: | 8 |
| Maximum Voltage Rating: | 1000 VDC |
| Operating Temperature: | -10 to 60 °C |