- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1416892
1416892
Phoenix Contact
Bus system cable - DeviceNet„¢ - 5-position - PVC - gray - Plug angled 7/8"-16UNF - A - standard - on Socket straight 7/8"-16U ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bus system cable - DeviceNet„¢ - 5-position - PVC - gray - Plug angled 7/8"-16UNF - A - standard - on Socket straight 7/8"-16UNF - A - standard - cable length: 5 m
Search Keywords: 1416892
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1416892
-
Alias/AKA:SAC-5P-MINMR-5-0-U40MINFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
15 Weeks
can ship
8/20/26