- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1416389
1416389
Phoenix Contact
Network cable - PROFINET CAT5 (100 Mbps) - 4-position - PVC - green RAL 6018 - shielded - free cable end - on free cable end - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Network cable - PROFINET CAT5 (100 Mbps) - 4-position - PVC - green RAL 6018 - shielded - free cable end - on free cable end - cable length: 100 m
Search Keywords: 1416389
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1416389
-
Alias/AKA:VS-OE-OE-93B-100-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/6/26