Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1416349

Connector set - number of positions: 16 - material: Die-cast aluminum - salt water resistant - connection method: Push-in conn ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Connector set - number of positions: 16 - material: Die-cast aluminum - salt water resistant - connection method: Push-in connection - connection cross section: AWG 26- 14
Search Keywords: 1416349
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1416349
Alias/AKA: HCSTAB16PTBWDLTM25ELCAL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1416349 RoHS compliant?
Yes, 1416349 is RoHS compliant.
What is the lead time for 1416349?
The standard lead time for 1416349 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks can ship 12/28/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$97.96
5 +
$93.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!