- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1416145
1416145
Phoenix Contact
Housing screw connection with M12 standard thread - with O-ring - for the two-piece straight M12 THR contact carrier and for t ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Housing screw connection with M12 standard thread - with O-ring - for the two-piece straight M12 THR contact carrier and for the two-piece angled M12 contact carrier
Search Keywords: 1416145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1416145
-
Alias/AKA:SACC-DSIV-M12-PLUG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7907006000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Housing Screw Connection3365
-
Dimension:17 x 15.33362mm
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/5/26