- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1415329
1415329
Phoenix Contact
CAT6a-S/FTP Cable Tape/Braid Foam Polyethylene 8Conductors 26AWG 6.6mm 100V Blue 122m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CAT6a-S/FTP Cable Tape/Braid Foam Polyethylene 8Conductors 26AWG 6.6mm 100V Blue 122m
Search Keywords: 1415329
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1415329
-
Alias/AKA:NBC-OE-OE-94F-122-0-US
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:8
-
Conductor Material:Bare Copper
-
Cable Length:122 m
-
Maximum Current Rating:N/A
-
Type:CAT6a-S/FTP Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/12/26
Tariffs may apply for U.S. shipments