- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1415301
1415301
Phoenix Contact
Flush-type connector - Power - 6-position - Socket - M12 - M - Power - Front mounting - M16 x 1.5 - Individual wires - cable l ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flush-type connector - Power - 6-position - Socket - M12 - M - Power - Front mounting - M16 x 1.5 - Individual wires - cable length: 0.2 m - 1.31 mm² - UL/cUL stranded hook-up wire
Search Keywords: 1415301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1415301
-
Alias/AKA:SACC-E-M12FSM-5PE-M16XL0-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
8/5/26