- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1415234
1415234
Phoenix Contact
Cable feed-through plates - no. of conductors: 7 - length: 222 mm - width: 92 mm - height: 43 mm - external cable diameter: 1x ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable feed-through plates - no. of conductors: 7 - length: 222 mm - width: 92 mm - height: 43 mm - external cable diameter: 1x 30 mm ... 60 mm - color: gray
Search Keywords: 1415234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1415234
-
Alias/AKA:MC-3/7-MULTI-67-PV-LG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Plate
-
Color:Light Gray
-
Body Material:Thermoplastic Elastomer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/23/26