- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1415224
1415224
Phoenix Contact
Pressure compensation element - cable gland material: Stainless steel 1.4305 - connecting thread: M12 x 1.5 - color: silver - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pressure compensation element - cable gland material: Stainless steel 1.4305 - connecting thread: M12 x 1.5 - color: silver - with O-ring
Search Keywords: 1415224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1415224
-
Alias/AKA:A-INB-M12-69KN-S-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Gland
-
Color:Silver
-
Body Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26