- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1415220
1415220
Phoenix Contact
Extension adapter - material: Brass - nickel-plated - connecting thread: Pg16 - color: silver
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Extension adapter - material: Brass - nickel-plated - connecting thread: Pg16 - color: silver
Search Keywords: 1415220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1415220
-
Alias/AKA:A-INE-PG16/21-N-NS-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Adapter
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
7/6/26