- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1415218
1415218
Phoenix Contact
Reducing adapter - material: Brass - nickel-plated - connecting thread: Pg29 - color: silver - with O-ring
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Reducing adapter - material: Brass - nickel-plated - connecting thread: Pg29 - color: silver - with O-ring
Search Keywords: 1415218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1415218
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415390000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Reducing Adapter1849
-
Color:Silver1841
-
Body Material:Brass1839
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Minimum Order Quantity:
3
6 Weeks
can ship
6/19/26
Tariffs may apply for U.S. shipments
Older Equivalent