- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1415195
Phoenix Contact
1415195
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 16 mm ... 28 mm - shielding: no - connecting ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1415195
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415210000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Gland1849
-
Color:Silver1841
-
Body Material:Brass1839