- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1415189
1415189
Phoenix Contact
Cable gland - cable gland material: PA - material pressure screw: PA - external cable diameter 6 mm ... 13 mm - shielding: no ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland - cable gland material: PA - material pressure screw: PA - external cable diameter 6 mm ... 13 mm - shielding: no - connecting thread: M20 x 1.5 - color: jet black - with external strain relief
Search Keywords: 1415189
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1415189
-
Alias/AKA:G-INTRO-M20-S68N-PEPDS-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Gland
-
Color:Black
-
Body Material:Polyamide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
Minimum Order Quantity:
10
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$4.411
10
$4.010
50 +
$3.810
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments