- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1415188
1415188
Phoenix Contact
Membrane screw connection - cable gland material: Polypropylene - external cable diameter 9 mm ... 17 mm - shielding: no - con ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Membrane screw connection - cable gland material: Polypropylene - external cable diameter 9 mm ... 17 mm - shielding: no - connecting thread: M25 - color: light gray
Search Keywords: 1415188
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1415188
-
Alias/AKA:MG-INC-M25-M67L-PTES-LG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Cable Gland
-
Color:Gray
-
Body Material:Polypropylene
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
20
2 Weeks
can ship
6/22/26