- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1415187
Phoenix Contact
1415187
Membrane screw connection - cable gland material: Polypropylene - external cable diameter 6 mm ... 13 mm - shielding: no - con ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1415187
-
Alias/AKA:MG-INC-M20-S67L-PTES-LG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Cable Gland
-
Color:Light Gray
-
Body Material:Polypropylene